|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBUS54ED-FBL-G408
Manufacturer Part #:

VBUS54ED-FBL-G4-08

Manufacturer:

Description:
ESD Suppressors 5.5 Volt 25 Watt 4-Line BUS-Port
Mouser Online Catalog Page 794, Mouser Online Catalog
PDF Page 794, PDF Catalog Page
VBUS54ED-FBL-G4-08 Datasheet VBUS54ED-FBL-G4-08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6.9 V
Clamping Voltage: 12.5 V
Cd - Diode Capacitance: 0.7 pF
Termination Style: SMD/SMT
Package / Case: LLP-2510-10L
Pd - Power Dissipation: 25 W
Brand: Vishay Semiconductors
Current Rating: 2 A
Ipp - Peak Pulse Current: 2 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Series: VBUS54xx
Vf - Forward Voltage: 9.1 V, 10.3 V
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM1270T144I5N CPLD - Complex Programmable Logic Devices 54
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,261
MAX9611AUB+ Current Sense Amplifiers 3,288
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,786
LMP91000SDE/NOPB Air Quality Sensors 1,041
78730-1002 DIMM Connectors 269
FDL100N50F MOSFET 520
SI3585CDV-T1-GE3 MOSFET 8,769
2016L050MR Resettable Fuses - PPTC 10,027
Real Time Availability
Stock:
15,855 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.98
10:
$0.764
100:
$0.579
500:
$0.493
$0.394
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.357
$0.333
$0.32
$0.308
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154752857 121654565 168132661 118197562 168611998 166252160 120070634 125444392 131121624 137772193 143830835 165440011 175451368 106110656 132419276 176911793 182343464 104438087 107423608 114814902 123056116 128926442 137874187 153257584 156058099 161292669 175828793 186709456 118405746 119071417 126653494 159027753 170561219 177044800