|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBUS05A1-SD0-G408
Manufacturer Part #:

VBUS05A1-SD0-G4-08

Manufacturer:

Description:
ESD Suppressors 5.5 Volt 45 Watt Low Capacitance
Mouser Online Catalog Page 794, Mouser Online Catalog
PDF Page 794, PDF Catalog Page
VBUS05A1-SD0-G4-08 Datasheet VBUS05A1-SD0-G4-08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 32.5 V
Cd - Diode Capacitance: 0.52 pF
Termination Style: SMD/SMT
Package / Case: CLP0603
Pd - Power Dissipation: 45 W
Brand: Vishay Semiconductors
Ipp - Peak Pulse Current: 16 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Series: VBUS
Tradename: BiSy
Working Voltage: 5.5 V
Unit Weight: 0.000004 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
AT45DB641E-SHN-T Flash Memory 13,792
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
FT245RL-REEL USB Interface IC 21,382
1734035-3 USB Connectors 11,991
G6RN-1-DC12 General Purpose Relays 4,334
V23047-A1024-A501 Safety Relays 1,175
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 10,439
ADP150ACBZ-2.8-R7 Linear Voltage Regulators 5,452
CDBQR0230L Schottky Diodes & Rectifiers 5,889
Real Time Availability
Stock:
9,678 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.267
100:
$0.143
500:
$0.114
$0.085
$0.074
$0.067
$0.059
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
$0.055
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118197562 130131303 104438087 120070634 123207567 125444392 131121624 161292669 186709456 119071417 126653494 159027753 165440011 177044800 107423608 143830835 153257584 156058099 156152055 175451368 175828793 182343464 106110656 123056116 176911793