|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V6WM100C-M3/I
Manufacturer Part #:

V6WM100C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 6 Amp 100 Volt Common Cathode
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V6WM100C-M3/I Datasheet V6WM100C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 6 A
Vrrm - Repetitive Reverse Voltage: 100 V
Vf - Forward Voltage: 0.65 V
Ifsm - Forward Surge Current: 75 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 0.15 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V6WM100C
Product: Schottky Rectifiers
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,884
EN5322QI Voltage Regulators - Switching Regulators 5,690
SM6T15CA TVS Diodes - Transient Voltage Suppressors 10,191
BAT54S Schottky Diodes & Rectifiers 34,178
BFC233920104 Film Capacitors 8,809
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,044
C1608X5R1E475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,981
VC121085S151DP Varistors 1,243
Real Time Availability
Stock:
3,695 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.13
10:
$0.909
100:
$0.698
500:
$0.617
$0.487
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.452
$0.43
$0.414
$0.389
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114814902 168136701 141535498 118405746 197847692 128056622 147914401