|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V6W60C-M3/I
Manufacturer Part #:

V6W60C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 6 Amp 60 Volt Common Cathode
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V6W60C-M3/I Datasheet V6W60C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 6 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 0.49 V
Ifsm - Forward Surge Current: 80 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 2.2 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V6W60C
Product: Schottky Rectifiers
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSV340FP Schottky Diodes & Rectifiers 1,968
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,009
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,731
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,624
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,788
EEE-FK1E101XP Aluminum Electrolytic Capacitors - SMD 9,908
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 180,346
LMK105BJ224KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,646
MOX-400235007FE Thick Film Resistors - Through Hole 234
Real Time Availability
Stock:
2,955 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
10:
$0.935
100:
$0.718
500:
$0.635
$0.501
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.466
$0.443
$0.426
$0.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114814902 168136701 141535498 128056622 147914401 118405746 197847692