|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V30D60C-M3/I
Manufacturer Part #:

V30D60C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 60V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V30D60C-M3/I Datasheet V30D60C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SMPD
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 0.6 V
Ifsm - Forward Surge Current: 170 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 1.2 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: eSMP
Product: Schottky Rectifiers
Factory Pack Quantity: 2000
Tradename: TMBS
Unit Weight: 0.019401 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491D106K050AT Tantalum Capacitors - Solid SMD 20,026
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 956,682
T491B105K050AT Tantalum Capacitors - Solid SMD 9,418
T491D476M025AT Tantalum Capacitors - Solid SMD 4,288
C3216X7R1H474K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,445
AP7312-1833W6-7 LDO Voltage Regulators 7,109
CC12H15A-TR Surface Mount Fuses 2,976
ERJ-8GEYJ102V Thick Film Resistors - SMD 277,440
Real Time Availability
Stock:
5,325 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.64
10:
$2.12
100:
$1.70
500:
$1.48
$1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181138105 196600494 168136701 141535498 114814902 147914401 118405746 128056622 197847692