|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V30D45C-M3/I
Manufacturer Part #:

V30D45C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V30D45C-M3/I Datasheet V30D45C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: SMPD
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.49 V
Ifsm - Forward Surge Current: 200 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 1.5 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: eSMP
Factory Pack Quantity: 2000
Tradename: TMBS
Unit Weight: 0.019401 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,430
PDS5100H-13 Schottky Diodes & Rectifiers 3,524
FDS6576 MOSFET 3,097
SBR3U30P1-7 Schottky Diodes & Rectifiers 15,956
06031A151FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,455
15-28-6242 Headers & Wire Housings 146
SS15P3S-M3/86A Schottky Diodes & Rectifiers 6,155
V60D45C-M3/I Schottky Diodes & Rectifiers 1,574
MMBT3904WT1G Bipolar Transistors - BJT 45,779
RK73H3ATTE3922F Thick Film Resistors - SMD 762
Real Time Availability
Stock:
1,851 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.50
10:
$2.81
100:
$2.56
250:
$2.31
500:
$2.07
$1.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.66
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168136701 196600494 181138105 141535498 114814902 197847692 118405746 128056622 147914401