|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V20WM100C-M3/I
Manufacturer Part #:

V20WM100C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20 Amp 100 Volt Common Cathode
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V20WM100C-M3/I Datasheet V20WM100C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 100 V
Vf - Forward Voltage: 0.72 V
Ifsm - Forward Surge Current: 100 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 0.8 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V20WM100C
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,621
TPS54620RGYR Voltage Regulators - Switching Regulators 5,423
XPC100100B-01 Networking Modules 161
TBU-CA065-200-WH Surge Suppressors 7,734
EEE-FK1J101P Aluminum Electrolytic Capacitors - SMD 19,991
KHHD004A2B41Z Isolated DC/DC Converters 144
GR443QR73D222KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,397
LRC-LR2512LF-01-R250-F Current Sense Resistors - SMD 2,810
SUD35N10-26P-E3 MOSFET 801
Real Time Availability
Stock:
2,010 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.53
10:
$1.22
100:
$0.942
500:
$0.833
$0.657
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.611
$0.581
$0.559
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168136701 141535498 114814902 128056622 118405746 147914401 197847692