|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V20WL45-M3/I
Manufacturer Part #:

V20WL45-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20 Amp 45 Volt
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V20WL45-M3/I Datasheet V20WL45-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.53 V
Ifsm - Forward Surge Current: 180 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 4 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V20WL45
Product: Schottky Rectifiers
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,246
FSM2JSMA Tactile Switches 26,069
CRA2512-FZ-R020ELF Current Sense Resistors - SMD 36,189
SUD50P04-08-GE3 MOSFET 11,524
NVD5890NT4G MOSFET 2,285
K105K20X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 9,012
4828-3004-CP IC & Component Sockets 1,416
IXDF604PI Gate Drivers 967
CCF501K00FKE36 Metal Film Resistors - Through Hole 5,502
1N4148-TAP Diodes - General Purpose, Power, Switching 19,806
Real Time Availability
Stock:
6,239 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.25
10:
$1.00
100:
$0.774
500:
$0.684
$0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.502
$0.477
$0.459
$0.431
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168136701 141535498 114814902 147914401 118405746 128056622 197847692