|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V20W60C-M3/I
Manufacturer Part #:

V20W60C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20 Amp 60 Volt Common Cathode
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V20W60C-M3/I Datasheet V20W60C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 0.55 V
Ifsm - Forward Surge Current: 100 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 5 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V20W60C
Product: Schottky Rectifiers
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BC847BPN,115 Bipolar Transistors - BJT 532,445
FAN3100TSX Gate Drivers 22,192
PIC16F1829-I/ML 8-bit Microcontrollers - MCU 3,685
CRCW06031K00FKEA Thick Film Resistors - SMD 651,482
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,082,172
04025C102KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 205,881
FMMT625TA Bipolar Transistors - BJT 6,748
04025C471KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 148,334
2506031217Y2 EMI Filter Beads, Chips & Arrays 12,347
Real Time Availability
Stock:
4,695 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.47
10:
$1.18
100:
$0.907
500:
$0.802
$0.633
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.588
$0.559
$0.539
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168136701 141535498 114814902 128056622 197847692 147914401 118405746