|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V15WL45C-M3/I
Manufacturer Part #:

V15WL45C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 15 Amp 45 Volt Common Cathode
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V15WL45C-M3/I Datasheet V15WL45C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 15 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.47 V
Ifsm - Forward Surge Current: 90 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 1.3 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V15WL45C
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5055323-9 Power to the Board 7,437
903-499J-51P2 RF Connectors / Coaxial Connectors 275
AM26LV31ESDREP Buffers & Line Drivers 1,882
AM26LV32EMDREP RS-422 Interface IC 2,792
VLMS1300-GS08 Standard LEDs - SMD 22,893
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,121
C3225X5R1A226M230AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,481
AT45DB041E-SSHN-T Flash Memory 3,455
5005 Circuit Board Hardware - PCB 9,857
501876-3240 Headers & Wire Housings 49
Real Time Availability
Stock:
6,156 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
10:
$1.08
100:
$0.833
500:
$0.736
$0.581
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.54
$0.514
$0.495
$0.464
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168136701 141535498 114814902 118405746 197847692 147914401 128056622