|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V15W60C-M3/I
Manufacturer Part #:

V15W60C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 15 Amp 60 Volt Common Cathode
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V15W60C-M3/I Datasheet V15W60C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 15 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 0.56 V
Ifsm - Forward Surge Current: 90 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 3.5 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V15W60C
Product: Schottky Rectifiers
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX62R-B-5P USB Connectors 8,113
MC33887APVW Motor / Motion / Ignition Controllers & Drivers 3,281
S24SE05004PDFA Isolated DC/DC Converters 69
ATMEGA162-16PU 8-bit Microcontrollers - MCU 436
1-1734530-1 D-Sub High Density Connectors 4,540
MCP41010-I/SN Digital Potentiometer ICs 551
BQ24170RGYR Battery Management 2,929
CSD17313Q2 MOSFET 11,786
SN65HVD1050DR CAN Interface IC 7,212
EEE-FT1V561AP Aluminum Electrolytic Capacitors - SMD 7,349
Real Time Availability
Stock:
4,287 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.29
10:
$1.04
100:
$0.799
500:
$0.706
$0.557
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.518
$0.492
$0.474
$0.445
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141535498 168136701 114814902 118405746 128056622 197847692 147914401