|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V12WM100C-M3/I
Manufacturer Part #:

V12WM100C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 12 Amp 100 Volt Common Cathode
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V12WM100C-M3/I Datasheet V12WM100C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 12 A
Vrrm - Repetitive Reverse Voltage: 100 V
Vf - Forward Voltage: 0.65 V
Ifsm - Forward Surge Current: 90 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 0.3 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V12WM100C
Product: Schottky Rectifiers
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053VAQDBZR Board Mount Hall Effect / Magnetic Sensors 5,098
MAX1697UEUT+T Voltage Regulators - Switching Regulators 5,748
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 10,649
0443806406 Ferrite Clamp On Cores 7,163
SMP1302-085LF PIN Diodes 4,509
L6599AD Switching Controllers 852
STTH5R06B Rectifiers 2,441
RGF1J Rectifiers 77,100
174265-7 Automotive Connectors 1,717
796136-1 Coin Cell Battery Holders 1,721
Real Time Availability
Stock:
7,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.41
10:
$1.13
100:
$0.871
500:
$0.77
$0.607
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.565
$0.537
$0.517
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141535498 168136701 114814902 118405746 128056622 197847692 147914401