|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V12W60C-M3/I
Manufacturer Part #:

V12W60C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 12 Amp 60 Volt Common Cathode
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V12W60C-M3/I Datasheet V12W60C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: TO-252
If - Forward Current: 12 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 0.52 V
Ifsm - Forward Surge Current: 90 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 3.5 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V12W60C
Product: Schottky Rectifiers
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPSC10H065G-TR Schottky Diodes & Rectifiers 1,810
66570-3 D-Sub Contacts 55,128
TPS55340PWP Voltage Regulators - Switching Regulators 4,393
CDBHM260L-HF Schottky Diodes & Rectifiers 28,319
TPS54332DDAR Voltage Regulators - Switching Regulators 4,632
SSC53L-E3/57T Schottky Diodes & Rectifiers 15,802
BSC320N20NS3 G MOSFET 8,620
SI7469DP-T1-E3 MOSFET 5,072
VS-12CWQ06FNPBF Schottky Diodes & Rectifiers 3,939
LM5022MM/NOPB Switching Controllers 3,284
Real Time Availability
Stock:
4,809 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.29
10:
$1.04
100:
$0.799
500:
$0.706
$0.557
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.518
$0.492
$0.474
$0.445
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141535498 168136701 114814902 147914401 118405746 197847692 128056622