Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-V10WM100-M3/I
Manufacturer Part #:

V10WM100-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10 Amp 100 Volt
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 100 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 180 A
Configuration: Single
Vf - Forward Voltage: 0.65 V
Ir - Reverse Current: 0.7 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TO-252
Packaging: Reel
Series: V10WM100
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 6,200
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,999
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 332,363
C3216X7R1E106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,034
C3216X7S2A225K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,907
LM3409HVMY/NOPB LED Lighting Drivers 8,113
BSS123 MOSFET 83,006
RK73H2ATTD1002F Thick Film Resistors - SMD 1,201,339
MLF1608E8R2K Fixed Inductors 14,875
RK73H2ATTD1001F Thick Film Resistors - SMD 388,308
Real Time Availability
Stock:
7,889 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.28
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.515
  5,000: $0.489
  10,000: $0.471
  25,000: $0.456
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168136701 141535498 114814902 118405746 128056622 197847692 147914401