Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-V10WL45-M3/I
Manufacturer Part #:

V10WL45-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10 Amp 45 Volt
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 100 A
Configuration: Single
Vf - Forward Voltage: 0.49 V
Ir - Reverse Current: 1.7 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TO-252
Packaging: Reel
Series: V10WL45
Factory Pack Quantity: 2500
Tradename: TMBS
Unit Weight: 0.013404 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,497 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  10: $0.949
  100: $0.697
  250: $0.595
  500: $0.548
  1,000: $0.509
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.499
  5,000: $0.459
  10,000: $0.429
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141535498 147914401 168136701 118405746 197847692 114814902 128056622