|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V10D120C-M3/I
Manufacturer Part #:

V10D120C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 120V TrenchMOS
Lifecycle:
New At Mouser
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Technology: Si
Vrrm - Repetitive Reverse Voltage: 120 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 100 A
Configuration: Dual
Vf - Forward Voltage: 0.79 V
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SMPD
Packaging: Reel
Product: Schottky Rectifiers
Series: eSMP
Factory Pack Quantity: 2000
Tradename: TMBS
Unit Weight: 0.019401 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V10P10-M3/86A Schottky Diodes & Rectifiers 60,805
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,205
PDS5100H-13 Schottky Diodes & Rectifiers 9,921
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,593,585
CGA2B3X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 453,111
CGA5L3X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,963
STD10N60M2 MOSFET 2,070
MCP23S17-E/SO Interface - I/O Expanders 5,029
CRCW06031K00FKEA Thick Film Resistors - SMD 466,925
Real Time Availability
Stock:
1,892 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
10:
$1.50
100:
$1.20
500:
$1.05
$0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.81
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168136701 196600494 181138105 141535498 114814902 128056622 118405746 197847692 147914401