|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-V10D100C-M3/I
Manufacturer Part #:

V10D100C-M3/I

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 100V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V10D100C-M3/I Datasheet V10D100C-M3/I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: SMPD
If - Forward Current: 10 A
Vrrm - Repetitive Reverse Voltage: 100 V
Vf - Forward Voltage: 0.67 V
Ifsm - Forward Surge Current: 100 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: eSMP
Factory Pack Quantity: 2000
Tradename: TMBS
Unit Weight: 0.019401 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V10P10-M3/86A Schottky Diodes & Rectifiers 37,814
VS-12CWQ10FNPBF Schottky Diodes & Rectifiers 107
FDS6681Z MOSFET 9,780
ZXMN6A09GTA MOSFET 5,649
VS-10MQ100NTRPBF Schottky Diodes & Rectifiers 45,194
V10D120C-M3/I Schottky Diodes & Rectifiers 1,876
STPS10170CB-TR Schottky Diodes & Rectifiers 1,741
SST39SF010A-55-4I-NHE Flash Memory 1,210
V10WM100-M3/I Schottky Diodes & Rectifiers 4,491
SUD35N10-26P-E3 MOSFET 801
Real Time Availability
Stock:
1,444 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
10:
$1.50
100:
$1.20
500:
$1.05
$0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.81
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168136701 196600494 181138105 141535498 114814902 118405746 128056622 197847692 147914401