Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TZX4V7D-TAP
Manufacturer Part #:

TZX4V7D-TAP

Manufacturer:

Description: Zener Diodes 4.7 Volt 0.5W 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Zener Diodes
RoHS: RoHS Compliant By Exemption Details
Zener Voltage: 4.7 V
Voltage Tolerance: 1 %
Power Dissipation: 500 mW
Maximum Reverse Leakage Current: 5 uA
Maximum Zener Impedance: 100 Ohms
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Ammo
Configuration: Single
Minimum Operating Temperature: - 65 C
Product: Small Signal Zener Diodes
Factory Pack Quantity: 30000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,860 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.026
  100: $0.024
  500: $0.023
  2,000: $0.022
Ammo Pack of 10000
To purchase full ammo pack, order in multiples of 10000:
  10,000: $0.02
  25,000: $0.019

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
4609M-101-473LF
Resistor Networks & Arrays 9pins 47Kohms Bussed
Bourns
1: $0.48
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.27
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.32
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
5650478-5
DIN 41612 Connectors PLUG 48P R/A TYPE C
TE Connectivity / AMP
1: $3.43
UVR1H470MED1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.22
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CD74HC4514M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $3.08
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
S503Z69Z5UL63L0R
Ceramic Disc Capacitors .05uF 500volts +80/-20% Z5 ...
Vishay/BC Components
1: $0.49
TZX5V1B-TR
Zener Diodes 5.1 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
TZX5V1D-TR
Zener Diodes 5.1 Volt 0.5W 1%
Vishay Semiconductors
1: $0.10
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
271-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.13
271-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.13
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
2N2907A
Transistors Bipolar - BJT PNP General Purpose
STMicroelectronics
1: $1.10

128056622 128056622