|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TZX3V0A
Manufacturer Part #:

TZX3V0A-TR

Manufacturer:

Description:
Zener Diodes 3.0 Volt 0.5W 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Zener Diodes
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Vz - Zener Voltage: 3 V
Mounting Style: Through Hole
Package / Case: DO-35
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 10 %
Zener Current: 5 mA
Zz - Zener Impedance: 100 Ohms
Maximum Operating Temperature: + 175 C
Configuration: Single
Packaging: Reel
Height: 1.7 mm
Ir - Reverse Current: 5 uA
Length: 3.9 mm
Minimum Operating Temperature: - 65 C
Product: Small Signal Zener Diodes
Factory Pack Quantity: 10000
Width: 1.7 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
78-TZX3V0A-TAP TZX3V0A-TAP Ammo Pack Non-Stocked Lead-Time 8 Weeks $0.19 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4013BE Flip Flops 36,763
28821 Vibration Motors 1,850
1N4148 Diodes - General Purpose, Power, Switching 136,831
BD14016STU Bipolar Transistors - BJT 9,918
LM555CN Timers & Support Products 10,436
132289 RF Connectors / Coaxial Connectors 1,713
SRR1210-270M Fixed Inductors 2,391
TZM5245B-GS08 Zener Diodes 78,475
TZX3V3A-TR Zener Diodes 26,642
TZX2V4A-TR Zener Diodes 23,220
Real Time Availability
Stock:
26,354 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.19
10:
$0.168
100:
$0.071
500:
$0.059
$0.04
$0.033
$0.03
Reel of 10000
To purchase full reel, order in multiples of 10000:
$0.026
$0.023

To add to a project, please Log In.

128056622 197847692 147914401Alternative Packaging