|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TSUS5202
Manufacturer Part #:

TSUS5202

Manufacturer:

Description:
Infrared Emitters 15 Degree 210mW 950nm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 950 nm
Radiant Intensity: 280 mW/sr
Brand: Vishay Semiconductors
Beam Angle: 15 deg
If - Forward Current: 100 mA
Vf - Forward Voltage: 1.7 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Fall Time: 800 ns
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: Through Hole
Power Rating: 210 mW
Rise Time: 800 ns
Factory Pack Quantity: 4000
Viewing Angle: 15 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4141 Infrared Emitters 16,061
SFH 4545 Infrared Emitters - High Power 58,438
TSSP4038 Infrared Receivers 14,799
TSOP34338 Infrared Receivers 3,612
L298N Motor / Motion / Ignition Controllers & Drivers 1,520
RUEF250 Resettable Fuses - PPTC 7,352
CQY37N Infrared Emitters 4,885
TSUS5201 Infrared Emitters 1,075
TSTS7100 Infrared Emitters 892
Real Time Availability
Stock:
4,845 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.49
10:
$0.344
100:
$0.232
500:
$0.172
$0.155
$0.129
$0.12
$0.116

To add to a project, please Log In.

121159121 125104418 131575713 176825080 146259450 158157645 151136975 165790894 151682008