|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TSOP85556AP5TT
Manufacturer Part #:

TSOP85556AP5TT

Manufacturer:

Description:
Infrared Receivers IR SENSOR IC 56KHZ
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Carrier Frequency: 56 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 0.15 ms
Low Level Pulse Width: 0.15 ms
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Operating Supply Current: 3 mA
Pd - Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Series: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 67 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.37
10:
$2.07
100:
$1.61
250:
$1.44
500:
$1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
$1.28
$1.25
$1.19
$1.11

To add to a project, please Log In.

121159121 178701021 151136975 151682008 158157645 1657908945-1113-15false