Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP85538AP5TT
Manufacturer Part #:

TSOP85538AP5TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 38KHZ
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 38 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 30 W/m2
Low Level Pulse Width: 0.35 mW/m4
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,700 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.07
  100: $1.61
  250: $1.44
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  2,000: $1.25
  5,000: $1.19
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
SP-240-24
Linear and Switching Power Supplies 240W 24V 10A
Mean Well
1: $73.95
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.30
TSOP85556AP5TT
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $2.37
SA555P
Timers & Support Products Precision
Texas Instruments
1: $0.18
PKLCS1212E24A0-R1
Speakers & Transducers Piezo 12X12mm 2.4 KHz Sound ...
Murata Electronics
1: $2.78
PKLCS1212E2400-R1
Speakers & Transducers Piezo 12X12mm 2.4 KHz Sound ...
Murata Electronics
1: $1.64
TSOP85536AP5TT
Infrared Receivers IR SENSOR IC 36KHZ
Vishay Semiconductors
1: $2.37
TSOP85440AP5TT
Infrared Receivers IR SENSOR IC 40KHZ
Vishay Semiconductors
1: $2.37
PKLCS1212E4001-R1
Speakers & Transducers 4 kHZ SMD
Murata Electronics
1: $2.70
RPI-0128
Optical Switches, Transmissive, Phototransistor Ou ...
ROHM Semiconductor
1: $0.99
FK24X7R1H474K
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF ...
TDK
1: $0.21
67WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies
1: $1.11
RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.08
TNPW12061K89BEEN
Thin Film Resistors - SMD 1.89Kohms .1% 25ppm
Vishay
1: $0.85
273-37.4-RC
Metal Film Resistors - Through Hole 37.4ohms 1% 50 ...
Xicon
1: $0.14
ERA-6AEB182V
Thin Film Resistors - SMD 1.8K OHM .1% 25PPM
Panasonic Electronic Components
1: $0.51
LR1F330R
Metal Film Resistors - Through Hole 330Ohm 3/5W 50 ...
TE Connectivity
1: $0.05
C3216C0G1H103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
2000: $0.09

151682008 158157645 158157645 151682008 151136975 165790894 165790894 178701021 151136975