Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP85536AP5TT
Manufacturer Part #:

TSOP85536AP5TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 36KHZ
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 36 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 30 W/m2
Low Level Pulse Width: 0.35 mW/m3
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,974 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.07
  100: $1.61
  250: $1.44
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  2,000: $1.25
  5,000: $1.19
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
SP-240-24
Linear and Switching Power Supplies 240W 24V 10A
Mean Well
1: $73.95
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
SFH 4240-Z
Infrared Emitters - High Power HIGH PWR 940nm HALF ...
OSRAM Opto Semiconductors
1: $0.95
VSLB3940
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.36
TSOP85440AP5TT
Infrared Receivers IR SENSOR IC 40KHZ
Vishay Semiconductors
1: $2.37
SA555P
Timers & Support Products Precision
Texas Instruments
1: $0.18
TSOP85556AP5TT
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $2.37
PIC12F509-I/P
8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4 ...
Microchip Technology
1: $0.89
TSOP85538AP5TT
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $2.37
LM3886T/NOPB
Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP
Texas Instruments
1: $6.00
FK24X7R1H474K
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF ...
TDK
1: $0.21
RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.08
TNPW12061K89BEEN
Thin Film Resistors - SMD 1.89Kohms .1% 25ppm
Vishay
1: $0.85
273-37.4-RC
Metal Film Resistors - Through Hole 37.4ohms 1% 50 ...
Xicon
1: $0.14
ERA-6AEB182V
Thin Film Resistors - SMD 1.8K OHM .1% 25PPM
Panasonic Electronic Components
1: $0.51
LR1F330R
Metal Film Resistors - Through Hole 330Ohm 3/5W 50 ...
TE Connectivity
1: $0.05
C3216C0G1H103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
2000: $0.09

151682008 158157645 158157645 151682008 151136975 165790894 165790894 178701021 151136975