Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP85456AP5TT
Manufacturer Part #:

TSOP85456AP5TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 56KHZ
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 56 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 30 W/m2
Low Level Pulse Width: 0.35 mW/m2
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,706 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.07
  100: $1.61
  250: $1.44
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  2,000: $1.25
  5,000: $1.19
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
K5V1GN43T
Tactile Switches Switch Tact Spdt 400Gf Grn Ra Th
C&K Components
1: $5.62
TSOP85256AP5TT
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $2.37
TSOP85356AP5TT
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $2.37
TSOP85438AP5TT
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $2.37
TSOP85538AP5TT
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $2.37
TSOP85556AP5TT
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $2.37
K5V1BU43T
Tactile Switches SPST 4.5N THRGH HL
C&K Components
1: $6.49
IRM2638
Infrared Receivers Ir Remote Control Receiver
Everlight
1: $0.94
VSOP58438
Infrared Receivers 2.7-5.5V 38kHz
Vishay Semiconductors
1: $0.77
BCV27
Transistors Darlington SOT23 NPN DARLINGTON
Fairchild Semiconductor
1: $0.09
VSMS3700-GS08
Infrared Emitters 60 Degree 170mW 950nm
Vishay Semiconductors
1: $0.50
M24C16-RMN6TP
EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial
STMicroelectronics
1: $0.61
VLP-500-R
LED Light Pipes Light Pipe Vert SMD Round Face
Bivar
1: $0.28
VLP-500-F
LED Light Pipes Light Pipe Vert SMD Flat Face
Bivar
1: $0.28
M701-370442
USB Connectors USB B SINGLE SMT HORIZONTAL
Harwin
1: $1.79
NHD-02161Z-FSY-YBW-C
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $10.00
F931D106KAA
Tantalum Capacitors - Solid SMD 10uF 20V 10%
AVX
1: $0.94

151136975 165790894 165790894 151136975 151682008 158157645 158157645 151682008 178701021