Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP85340AP5TT
Manufacturer Part #:

TSOP85340AP5TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 40KHZ
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 40 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 30 W/m2
Low Level Pulse Width: 0.35 mW/m2
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.07
  100: $1.61
  250: $1.44
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  2,000: $1.25
  5,000: $1.19
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BH-USB-560v2
Emulators / Simulators USB560v2 STM EMULATOR (USB- ...
Blackhawk
1: $1,000.00
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
EN3C5FX
Standard Circular Connector 5P FEMALE CORD TYPE
Switchcraft
1: $8.61
TSOP85338AP5TT
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $2.37
MSP430G2553IPW28
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.40
MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps 3.3V Transmitter
Maxim Integrated
1: $1.87
TPS3808G09DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
MS3116F10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $24.59
LY W5AM-HYJZ-36-Z
High Power LEDs - Single Color Yellow 590nm
OSRAM Opto Semiconductors
1: $3.65
VSML3710-GS08
Infrared Emitters 60 Degree 170mW
Vishay Semiconductors
1: $0.51
SUD50N04-8M8P-4GE3
MOSFET 40V 50A 48.1W 8.8mohm @ 10V
Vishay/Siliconix
1: $1.00
LP5523TMX/NOPB
LED Lighting Drivers
Texas Instruments
1: $2.06
LT W5SM-JXKX-36-Z
High Power LEDs - Single Color True Green 525nm
OSRAM Opto Semiconductors
1: $3.92
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
W2S130-AA03-01
Fans 150x55 230V 223CFM 39W 3250RPM 53dBA BB
ebm-papst
1: $82.88
06035A102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.18
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.40
TSOP75D25TT
Infrared Receivers IR SENSOR IC 25KHZ for 3D-TV gl ...
Vishay Semiconductors
1: $0.92

151682008 158157645 158157645 151682008 151136975 165790894 165790894 178701021 151136975