Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP85336AP5TT
Manufacturer Part #:

TSOP85336AP5TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 36KHZ
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 36 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 30 W/m2
Low Level Pulse Width: 0.35 mW/m2
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.07
  100: $1.61
  250: $1.44
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  2,000: $1.25
  5,000: $1.19
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
TSOP85338AP5TT
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $2.37
TSOP31238
Infrared Receivers 2.7-5.5V 38KHZ
Vishay Semiconductors
1: $1.15
TSOP75330WTR
Infrared Receivers IR SENSOR IC 30KHZ
Vishay Semiconductors
1: $6.51
TSOP75256WTR
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $6.51
TSOP85256AP5TT
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $2.37
LY W5AM-HYJZ-36-Z
High Power LEDs - Single Color Yellow 590nm
OSRAM Opto Semiconductors
1: $3.65
LT W5SM-JXKX-36-Z
High Power LEDs - Single Color True Green 525nm
OSRAM Opto Semiconductors
1: $3.92
TSOP75240WTR
Infrared Receivers IR SENSOR IC 40KHZ
Vishay Semiconductors
1: $6.51
TSOP75336WTR
Infrared Receivers IR SENSOR IC 36KHZ
Vishay Semiconductors
1: $6.51

151682008 158157645 158157645 151682008 151136975 165790894 165790894 178701021 151136975