Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP85256AP5TT
Manufacturer Part #:

TSOP85256AP5TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 56KHZ
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 56 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 30 W/m2
Low Level Pulse Width: 0.35 mW/m2
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,304 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.07
  100: $1.61
  250: $1.44
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  2,000: $1.25
  5,000: $1.19
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4259S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
TSOP85338AP5TT
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $2.37
IRLML2502TRPBF
MOSFET MOSFT 20V 4.2A 45mOhm 8nC Log Lvl
International Rectifier
1: $0.62
TSOP31238
Infrared Receivers 2.7-5.5V 38KHZ
Vishay Semiconductors
1: $1.17
VSMY7850X01-GS08
Infrared Emitters 60 Degree 170mW/sr 850nm
Vishay Semiconductors
1: $5.40
TSOP85356AP5TT
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $2.37
LY W5AM-HYJZ-36-Z
High Power LEDs - Single Color Yellow 590nm
OSRAM Opto Semiconductors
0: $0.00
SSSS811101
Slide Switches SPDT HORZ GRND 1.5mm
ALPS
1: $0.71
LT W5SM-JXKX-36-Z
High Power LEDs - Single Color True Green 525nm
OSRAM Opto Semiconductors
1: $3.92
HLMP-1700
Standard LEDs - Through Hole Red Diffused 635nm 2. ...
Avago Technologies
1: $0.42
FPF2004
Power Driver ICs Full Function Load Switches
Fairchild Semiconductor
1: $0.92
HLMP-1790
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.42
VLMB1300-GS08
Standard LEDs - SMD Blue Clear Non-Diff
Vishay Semiconductors
1: $0.11
74HC590BQ,115
Counter Shift Registers DUAL AND/OR GATE
NXP Semiconductors
1: $0.39
ERJ-3GEYJ101V
Thick Film Resistors - SMD 0603 100ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
PIC10F320-I/OT
8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O ...
Microchip Technology
1: $0.63
SIR-505STA47
Infrared Emitters CLEAR REMOTE IR EMIT DIRECT MOUN ...
ROHM Semiconductor
1: $0.77
TSOP85238AP5TT
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $1.77

151136975 165790894 165790894 151136975 178701021 151682008 158157645 158157645 151682008