Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP85240AP5TT
Manufacturer Part #:

TSOP85240AP5TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 40KHZ
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 40 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 30 W/m2
Low Level Pulse Width: 0.35 mW/m2
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,918 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.07
  100: $1.61
  250: $1.44
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  2,000: $1.25
  5,000: $1.19
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC12F629-I/SN
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.05
VSML3710-GS08
Infrared Emitters 60 Degree 170mW
Vishay Semiconductors
1: $0.51
TSOP85340AP5TT
Infrared Receivers IR SENSOR IC 40KHZ
Vishay Semiconductors
1: $2.37
TSOP85440AP5TT
Infrared Receivers IR SENSOR IC 40KHZ
Vishay Semiconductors
1: $2.37
RPMS1401-H19E4A
Infrared Receivers Ultracompact Topview 40.0kHz 3. ...
ROHM Semiconductor
1: $2.03
1621-10S
Chemicals E-LINE FLUX REMOVER 10 oz aerosol
Techspray
1: $15.04
501774C_B
Test Clips SOLID COPPER 75AMP BU-46C-0
Silvertronic
1: $1.38
QSB34CGR
Photodiodes PHOTOSENSOR.PIN DIODE SMT GULL WING
Fairchild Semiconductor
1: $0.84
TSAL4400
Infrared Emitters High Power 940nm 5 Volt 35mW 25 ...
Vishay Semiconductors
1: $0.55
VSMB1940X01
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.84
TLC5940NTG4
LED Lighting Drivers 4096 Step Grayscale LED Drive ...
Texas Instruments
1: $5.51
MIKROE-651
Energy Harvesting Modules SOLAR PANEL 4.0V 100mA 7 ...
mikroElektronika
1: $10.90
0402ZC101MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
AVX
1: $0.20
255-400ST10P-ROX
Speakers & Transducers 40khz TRANSMITTER
Kobitone
1: $5.21

178701021 151136975 165790894 165790894 151136975 151682008 158157645 158157645 151682008