Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP85236AP5TT
Manufacturer Part #:

TSOP85236AP5TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 36KHZ
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 36 kHz
Transmission Distance: 35 m
Viewing Angle: 75 deg
High Level Pulse Width: 30 W/m2
Low Level Pulse Width: 0.35 mW/m2
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
845 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.07
  100: $1.61
  250: $1.44
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  2,000: $1.25
  5,000: $1.19
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F46J50-I/PT
8-bit Microcontrollers - MCU Full Spd USB 64KB 4KB ...
Microchip Technology
1: $4.44
TSOP85256AP5TT
Infrared Receivers IR SENSOR IC 56KHZ
Vishay Semiconductors
1: $2.37
LH1540AAB
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.19
TSOP85436AP5TT
Infrared Receivers IR SENSOR IC 36KHZ
Vishay Semiconductors
1: $2.37
APDS-9801
Proximity Sensors Digital PS / ALS
Avago Technologies
1: $3.50
TMK316BJ106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.55
HLMP-1700
Standard LEDs - Through Hole Red Diffused 635nm 2. ...
Avago Technologies
1: $0.40
HLMP-1790
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.40
TSOP2436
Infrared Receivers 2.5-5.5V 36kHz 45Deg
Vishay Semiconductors
1: $0.96
D45H11G
Transistors Bipolar - BJT 10A 80V 50W PNP
ON Semiconductor
1: $0.98
CRCW12062R21FKEA
Thick Film Resistors - SMD 1/4watt 2.21ohms 1%
Vishay/Dale
1: $0.21
CRCW1206221RFKEA
Thick Film Resistors - SMD 1/4watt 221ohms 1%
Vishay/Dale
1: $0.21
614004135023
USB Connectors Interface Connectors RJ11 Cat3 6POS
Wurth Electronics
1: $2.16

151136975 165790894 165790894 151136975 151682008 158157645 158157645 151682008 178701021