Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TSOP75D26TT
Manufacturer Part #:

TSOP75D26TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 26.2KHZ for 3D-TV glasses
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 26.2 kHz
Transmission Distance: 45 m
Viewing Angle: 50 deg
Output Current: 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: SMD
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,103 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $6.84
  10: $6.61
  100: $5.72
  250: $5.43
  500: $4.68
  1,000: $4.16
  2,000: $3.86
Reel of 2200
To purchase full reel, order in multiples of 2200:
  2,200: $3.86
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI2333DDS-T1-GE3
MOSFET -12V 28mOhm@4.5V 6A P-Ch G-III
Vishay/Siliconix
1: $0.23
CLF7045T-100M
Fixed Inductors 10uH 38mohms 2.7A Pwr Circt Mag Sh ...
TDK
1: $0.81
FDMC7570S
MOSFET 25V 40A 2mOhm N-CH PowerTrench SyncFET
Fairchild Semiconductor
1: $2.00
KMR232G ULC LFS
Tactile Switches Tact
C&K Components
1: $0.39
500873-0806
Memory Card Connectors RIGHT ANGLE SMT PUSH-PUSH T ...
Molex
1: $3.24
MP34DT01TR
MEMS Microphones MEMS Audio 120 dBSPL 63dB -26 dBF ...
STMicroelectronics
1: $4.09
MAX3232ECPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
EA-APP-001
Development Boards & Kits - ARM ANDROID OPEN ACCES ...
Embedded Artists
1: $79.00
UC530
GPS Modules Low Pwr GPS Module w/Int Antenna
Fastrax
1: $34.95
LP2985AIM5-3.0/NOPB
Low Dropout Regulators - LDO 150Ma Low Noise LDO
Texas Instruments
1: $0.55
MAX9938HEUK+T
Current Sense Amplifiers 1uA Bump Precision Curren ...
Maxim Integrated
1: $1.68
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
TSOP35D26TT
Infrared Receivers IR SENSOR IC 26.2KHZ for 3D-TV ...
Vishay Semiconductors
1: $6.84
ABM3B-8.000MHZ-10-1UT
Crystals 8.0MHz 10pf 10ppm -10C +60C
ABRACON
1: $1.20
VJ0402Y103KXXAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Vishay/Vitramon
1: $0.06
CGA2B1X7R1C104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
RCWE0603R200FKEA
Current Sense Resistors - SMD 1/5watt .2ohms 1% 10 ...
Vishay/Dale
1: $2.00
BLM18KG331SN1D
EMI Filter Beads, Chokes & Arrays 0603 330ohms 1.7 ...
Murata Electronics
1: $0.34
OVK101M0JTR-0606
Aluminum Organic Polymer Capacitors 6.3V 100uF 20% ...
Lelon
1: $0.88
MMA8451QT
Accelerometers - Board Mount LOW G 3-AXIS 14BT EX ...
Freescale Semiconductor
1: $1.67

151682008 158157645 158157645 151682008 114155725 151136975 165790894 165790894 151136975