|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TSOP75D25TT
Manufacturer Part #:

TSOP75D25TT

Manufacturer:

Description:
Infrared Receivers IR SENSOR IC 25KHZ for 3D-TV glasses
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Carrier Frequency: 25 kHz
Transmission Distance: 45 m
Viewing Angle: +/- 50 deg
Output Current: 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Operating Supply Current: 0.35 mA, 0.45 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: TSOP
Series: TSOP
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10118192-0001LF USB Connectors 22,166
MBR0520LT1G Schottky Diodes & Rectifiers 78,524
597-7703-607F Standard LEDs - SMD 7,145
ABM3C-10.000MHZ-D4Y-T Crystals 6,850
ABM3C-12.000MHZ-D4Y-T Crystals 4,942
2915 Cylindrical Battery Contacts, Clips, Holders & Springs 14,881
MICRF112YMM RF Transmitter 2,339
APTR3216CGCK Standard LEDs - SMD 8,637
NR6028T100M Fixed Inductors 16,204
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 300 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.92
10:
$0.89
100:
$0.77
250:
$0.73
500:
$0.63
$0.56
Reel of 2200
To purchase full reel, order in multiples of 2200:
$0.52
$0.50
$0.49

To add to a project, please Log In.

180350540 121159121 151682008 158157645 151136975 1657908945-0414-2false