|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TSOP6156
Manufacturer Part #:

TSOP6156TR

Manufacturer:

Description:
Infrared Receivers 4.5-5.5V 56kHz
Mouser Online Catalog Page 218, Mouser Online Catalog
PDF Page 218, PDF Catalog Page
TSOP6156TR Datasheet TSOP6156TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Beam Angle: 50 deg
Carrier Frequency: 56 kHz
Transmission Distance: 40 m
Viewing Angle: 50 deg
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Operating Supply Current: 700 uA
Pd - Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: SMD-4
Series: TSOP
Packaging: Reel
Brand: Vishay Semiconductors
Data Transmission Rate: 4000 bits/s
Mounting Style: SMD/SMT
Factory Pack Quantity: 2160
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSMP6000TR Infrared Receivers 1,047
BAT-HLD-001 Coin Cell Battery Holders 39,562
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,439,331
TDA7052AT/N2,118 Audio Amplifiers 2,527
DM3D-SF Memory Card Connectors 7,225
EE2-5NU Low Signal Relays - PCB 8,549
RP3502MABLK Pushbutton Switches 979
LM324ADR Operational Amplifiers - Op Amps 11,965
TSOP32256 Infrared Receivers 1,650
APT3216SURC Standard LEDs - SMD 982
Real Time Availability
Stock:
2,230 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.87
10:
$1.17
100:
$0.94
500:
$0.705
$0.658
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2160
To purchase full reel, order in multiples of 2160:
$0.623
$0.609
$0.586
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 155986513 100014214 118405746 151682008 114814902 135265036 146259450 125496776 151136975 165790894 155354749 158157645