Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP6138
Manufacturer Part #:

TSOP6138TR

Manufacturer:

Description: Infrared Receivers 4.5-5.5V 38kHz
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 38 kHz
Transmission Distance: 40 m
Viewing Angle: 50 deg
Output Current: 5 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 0.85 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: SMD
Packaging: Reel
Beam Angle: 50 deg
Data Transmission Rate: 4000 bits/s
Mounting Style: SMD/SMT
Factory Pack Quantity: 1120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,101 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.34
  10: $1.23
  100: $1.13
  250: $1.02
  500: $0.92
  1,000: $0.817
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2160
To purchase full reel, order in multiples of 2160:
  2,160: $0.817
  5,000: $0.804
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
PIC16F627A-I/P
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O ...
Microchip Technology
1: $1.91
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
FDS8449
MOSFET 40V N-Ch UltraFET PowerTrench
Fairchild Semiconductor
1: $0.71
086210033340800+
FFC & FPC Connectors 33P R/A SMT
AVX
1: $4.01
STCS2ASPR
LED Lighting Drivers 2 A Max Const LED Driver
STMicroelectronics
1: $2.67
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
MKT1817510064
Film Capacitors 1.0UF 63V 5%
Vishay/Roederstein
1: $1.40
STPS340U
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
52991-0208
Board to Board & Mezzanine Connectors 20 Ckt Vert. ...
Molex
1: $1.55
BQ24073RGTT
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mg ...
Texas Instruments
1: $2.60
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.34
TSOP6238TR
Infrared Receivers 4.5-5.5V 38kHz
Vishay Semiconductors
1: $1.29
TPS63002DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
MAL202134101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Vishay/BC Components
1: $0.75
MC34164P-3G
Supervisory Circuits 2.65V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.71
74LV4066PW,118
Analog Switch ICs QUAD BILATERAL
NXP Semiconductors
1: $0.61

151682008 151682008 100014214 165790894 165790894 151136975 151136975 158157645 158157645