Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP38238
Manufacturer Part #:

TSOP38238

Manufacturer:

Description: Infrared Receivers 2.5-5.5V 38kHz
Mouser Online Catalog Page 211, Mouser Online Catalog
PDF Page 211, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Beam Angle: 45 deg
Carrier Frequency: 38 kHz
Transmission Distance: 45 m
Viewing Angle: 45 deg
High Level Pulse Width: 0.8 ms
Low Level Pulse Width: 0.8 ms
Minimum High Level Output Voltage: 100 mV
Output Current: 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Series: TSOP
Packaging: Bulk
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,243 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  25: $0.621
  50: $0.567
  100: $0.513
  500: $0.486
  1,000: $0.459
  1,500: $0.432
  3,000: $0.405
  4,500: $0.378

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.45
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
SFH 4545
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.41
OD103JE
Carbon Composition Resistors 1/4watt 10K 5% Carbon ...
Ohmite
1: $0.70
LP2950-33LPRE3
LDO Voltage Regulators Adj Micropwr Vltg Reg
Texas Instruments
1: $0.47
C2012X7R1E105K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.16
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
C0805C104K3RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.13
1301.9303
Pushbutton Switches 6X6 SHORT TRAVEL SWITCH 7.0MM
Schurter
1: $0.21
TSOP38238SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $1.35
TSOP32156
Infrared Receivers 2.7-5.5V 56kHz
Vishay Semiconductors
1: $0.66
TSAL6200
Infrared Emitters 17 Degree 40mW
Vishay Semiconductors
1: $0.55
K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay / BC Components
1: $0.10
BC81840MTF
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.21
EL-IR333-A
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.43
IR333C/H0/L10
Infrared Emitters Infrared LED 940nm 10 mW/sr
Everlight
1: $0.47
QSE159
Photo IC Sensors LOGIC DETECTOR
Fairchild Semiconductor
1: $0.94

121997783 100014214 121159121 151682008 146259450 155354749 158157645 114814902 118405746 151136975 125496776 135265036 165790894