Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TSOP35D26TT
Manufacturer Part #:

TSOP35D26TT

Manufacturer:

Description: Infrared Receivers IR SENSOR IC 26.2KHZ for 3D-TV glasses
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 26.2 kHz
Transmission Distance: 35 m
Viewing Angle: 50 deg
Output Current: 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Supply Current: 3 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Package / Case: SMD
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,153 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $6.84
  10: $6.61
  100: $5.72
  250: $5.43
  500: $4.68
  1,000: $4.16
Reel of 1190
To purchase full reel, order in multiples of 1190:
  1,190: $4.16
  2,000: $3.86
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TSOP75D26TT
Infrared Receivers IR SENSOR IC 26.2KHZ for 3D-TV ...
Vishay Semiconductors
1: $6.84
IRLD110PBF
MOSFET N-Chan 100V 1.0 Amp
Vishay Semiconductors
1: $0.88
ANT-GPS-SH-SMA
Antennas Active GPS Ant. SMA Connector
Linx Technologies
1: $19.23
TAP106K035SCS
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.42
ASY-MDEV-GPS-SG-DB
GPS Development Tools SG Series GPS Rec DaughterBo ...
Linx Technologies
1: $45.00
TSOP32338SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.70
92-AMBER-1/2"X36YD
Adhesive Tapes HI-TEMP TAPE 1" x 36YDS ROLL
3M Electronic Specialty
1: $25.77
TLHK5100
Standard LEDs - Through Hole Red Clear Non-Diff
Vishay Semiconductors
1: $0.17
35601
Liquid Dispensers & Bottles 8 oz. Lasting-Touch Br ...
Menda
1: $7.21

151136975 114155725 151682008 158157645 158157645 165790894 165790894 151136975 151682008