Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSOP34136
Manufacturer Part #:

TSOP34136

Manufacturer:

Description: Infrared Receivers 2.7-5.5V 36kHz
Silverlight Page 203, Mouser Enhanced Catalog
PDF Page 203, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 36 kHz
Transmission Distance: 45 m
Viewing Angle: 45 deg
Output Current: 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Supply Current: 0.35 mA
Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Tube
Beam Angle: 45 deg
Data Transmission Rate: 4000 bits/s
Mounting Style: Through Hole
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
610 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.19
  10: $1.12
  100: $1.00
  250: $0.91
  500: $0.82
  1,000: $0.72
  5,000: $0.657

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
715P10356KD3
Film Capacitors 600Volts 10000pF ORANGE DROP
Cornell Dubilier
1: $1.26
ADS1256IDBT
Analog to Digital Converters - ADC 24Bit 30kSPS Ve ...
Texas Instruments
1: $16.61
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
TPS61042DRBR
LED Lighting Drivers 30-V 500-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
TPS5410D
DC/DC Switching Regulators 5.5V to 36V Input 1A St ...
Texas Instruments
1: $4.38
VSML3710-GS08
Infrared Emitters 60 Degree 170mW
Vishay Semiconductors
1: $0.51
GRM31CR60J476ME19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.83
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
LY E65F-CADA-46-1-Z
Standard LEDs - SMD Yellow, 590nm 4800mlm, 50mA
OSRAM Opto Semiconductors
1: $0.44
SI2302CDS-T1-E3
MOSFET 20V 2.9A 0.86W 57mohm @ 4.5V
Vishay/Siliconix
1: $0.15
CKCL44C0G1H470K
Capacitor Arrays & Networks 0805 C0G 50V 47pF 4 El ...
TDK
1: $0.28
USV0J221MFD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.59
LS E65F-BBDA-1-Z
Standard LEDs - SMD Super Red, 633nm 4480mlm, 50mA
OSRAM Opto Semiconductors
1: $0.44
CRCW0402100RJNEDHP
Thick Film Resistors - SMD 1/8watt 100ohms 5% 200p ...
Vishay/Dale
1: $0.18
18122C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
AVX
1: $1.25
APDS-9006-020
Ambient Light Sensors Ambient Light sensor
Avago Technologies
1: $1.08

151682008 158157645 151682008 158157645 151136975 165790894 151136975 165790894 100014214