|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TSMP77000TT
Manufacturer Part #:

TSMP77000TT

Manufacturer:

Description:
Infrared Receivers IR SENSR 20-60kHz 3D Glasses Code Learn'g
Mouser Online Catalog Page 218, Mouser Online Catalog
PDF Page 218, PDF Catalog Page
TSMP77000TT Datasheet TSMP77000TT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Carrier Frequency: 20 kHz to 60 kHz
Transmission Distance: 5 m
Viewing Angle: +/- 50 deg
Output Current: 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Operating Supply Current: 900 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCP170N60 MOSFET 505
MSP430FR4133IG48 16-bit Microcontrollers - MCU 553
FT232RL-REEL USB Interface IC 130,394
A000066 Development Boards & Kits - AVR 1,579
SPHV12-01ETG-C TVS Diode Arrays 13,926
TSAL6400 Infrared Emitters 5,006
TSAL6200 Infrared Emitters 2,804
HFBR-1424Z Fiber Optic Transmitters, Receivers, Transceivers 54
HFBR-2422Z Fiber Optic Transmitters, Receivers, Transceivers 65
TSMP6000TT Infrared Receivers 465
Real Time Availability
Stock:
1,388 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.78
10:
$1.17
100:
$0.918
500:
$0.739
$0.701
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2200
To purchase full reel, order in multiples of 2200:
$0.661
$0.636
$0.611
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106604867 121159121 158157645 165790894 151682008 146259450 151136975