|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TSMP6000TT
Manufacturer Part #:

TSMP6000TT

Manufacturer:

Description:
Infrared Receivers IR SENSR 20-60kHz 3D Glasses Code Learn'g
Mouser Online Catalog Page 218, Mouser Online Catalog
PDF Page 218, PDF Catalog Page
TSMP6000TT Datasheet TSMP6000TT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Carrier Frequency: 20 kHz to 60 kHz
Transmission Distance: 5 m
Viewing Angle: +/- 50 deg
Output Current: 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Operating Supply Current: 900 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP75238TR Infrared Receivers 1,264
FCP170N60 MOSFET 505
TSOP58438 Infrared Receivers 1,709
TSOP58436 Infrared Receivers 1,499
TLP2361(V4,E High Speed Optocouplers 386
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,158
MAX1490BEPG+ RS-422/RS-485 Interface IC 582
T495X477K010ATE100 Tantalum Capacitors - Solid SMD 14,275
TSMP77000TT Infrared Receivers 1,388
Real Time Availability
Stock:
465 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.87
10:
$1.17
100:
$0.94
500:
$0.705
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1190
To purchase full reel, order in multiples of 1190:
$0.658
$0.623
$0.609
$0.586
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106604867 158157645 165790894 151682008 121159121 146259450 151136975