Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TSHG5510
Manufacturer Part #:

TSHG5510

Manufacturer:

Description:
Infrared Emitters High Speed Emitter 5V 180mW 830nm 38Deg
Mouser Online Catalog Page 211, Mouser Online Catalog
PDF Page 211, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Wavelength: 830 nm
Radiant Intensity: 32 mW/sr
Maximum Forward Current: 100 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4
Packaging: Bulk
Forward Voltage: 1.45 V
Illumination Color: Infrared
Mounting Style: Through Hole
Power Rating: 180 mW
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4052 Infrared Emitters 5,882
8.08.28 Emulators / Simulators 146
1-206062-6 Standard Circular Connector 20,005
TSHG6400 Infrared Emitters 3,067
3EHG8-2 AC Power Entry Modules 180
TSHG8400 Infrared Emitters 4,705
VSLB3940 Infrared Emitters 12,219
BS1-IC Single Board Computers 84
HSDL-4220 Infrared Emitters 7,485
TSAL6200 Infrared Emitters 5,873
Real Time Availability
Stock:
7,598 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.55
  10: $0.975
  100: $0.78
  500: $0.585
  1,000: $0.546
  4,000: $0.507
  8,000: $0.488
  24,000: $0.476

To add to a project, please Log In.

121159121 151682008 165790894 146259450 151136975 158157645