|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TLUO2401
Manufacturer Part #:

TLUO2401

Manufacturer:

Description:
Standard LEDs - Through Hole Red Tinted Diffused 4.0-5.0mcd@10mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Illumination Color: Red
LED Size: 3.3 mm x 2.4 mm
Wavelength/Color Temperature: 618.5 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 5 mcd
Viewing Angle: 20 deg
If - Forward Current: 10 mA
Vf - Forward Voltage: 2 V
Packaging: Bulk
Lens Dimensions: 1.8 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: 1.8 mm (Miniplast)
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FAH2 XLR Connectors 3,622
NYS2343 Phone Connectors 13,900
NC4MAV XLR Connectors 2,180
4305Q16-U Special Purpose Amplifiers 657
1510P08-U Microphone Preamplifiers 617
TLUG2401 Standard LEDs - Through Hole 3,901
TLUY2401 Standard LEDs - Through Hole 4,922
RDE5C1H100J0K1H03B Multilayer Ceramic Capacitors MLCC - Leaded 1,874
RDE5C2A220J0M1H03A Multilayer Ceramic Capacitors MLCC - Leaded 2,616
RDE5C1H471J0K1H03B Multilayer Ceramic Capacitors MLCC - Leaded 295
Real Time Availability
Stock:
2,070 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
10:
$0.38
100:
$0.257
500:
$0.19
$0.171
$0.157
$0.142
$0.132
$0.128

To add to a project, please Log In.

121159121 145968837 172700391 185618521 136207209 146259450 151136975 160319106 176550995 193890492 110967980 113797795 120930513 135275941 151682008 168527666 169091142 176730048 189358843