|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TLPG5600
Manufacturer Part #:

TLPG5600

Manufacturer:

Description:
Standard LEDs - Through Hole Green Tinted Diff 0.63-1.5mcd@10mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Illumination Color: Green
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 568.5 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 1.5 mcd
Viewing Angle: 80 deg
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.4 V
Packaging: Bulk
Lens Dimensions: 3.5 mm x 3.5 mm x 2.3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD1580ARTZ-REEL7 Voltage References 4,539
C1206C475K5PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,068
V12P10-M3/87A Schottky Diodes & Rectifiers 5,971
SI7190DP-T1-GE3 MOSFET 2,961
1776524 Pluggable Terminal Blocks 306
TLPY5600 Standard LEDs - Through Hole 147
TLPR5600 Standard LEDs - Through Hole 14
TLPH5600 Standard LEDs - Through Hole 1,907
Real Time Availability
Stock:
2,105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
10:
$0.337
100:
$0.228
500:
$0.169
$0.152
$0.139
$0.126
$0.118
$0.113

To add to a project, please Log In.

121159121 120930513 151136975 161079146 169091142 189358843 110967980 113797795 135275941 151682008 172700391 176550995 168527666 176730048 185618521 136207209 145968837 146259450 160319106 179133674