|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TLHR5400
Manufacturer Part #:

TLHR5400

Manufacturer:

Description:
Standard LEDs - Through Hole Red Tinted Diffused
Mouser Online Catalog Page 2,390, Mouser Online Catalog
PDF Page 2,390, PDF Catalog Page
TLHR5400 Datasheet TLHR5400 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 618.5 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 10 mcd
Viewing Angle: 30 deg
If - Forward Current: 10 mA
Vf - Forward Voltage: 2 V
Packaging: Bulk
Lens Dimensions: 5 mm x 5 mm x 7.7 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CCF0710K0JKE36 Metal Film Resistors - Through Hole 12,961
K104Z15Y5VE5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 21,906
CCF071K00JKE36 Metal Film Resistors - Through Hole 12,250
UVR1E101MED1TD Aluminum Electrolytic Capacitors - Leaded 2,926
UVR1H010MDD1TD Aluminum Electrolytic Capacitors - Leaded 5,322
UVR1H100MDD1TA Aluminum Electrolytic Capacitors - Leaded 16,051
CFP1/4CT52R201J Carbon Film Resistors - Through Hole 11,290
MF1/4DCT52R5101F Metal Film Resistors - Through Hole 21,312
PV36Y103C01B00 Trimmer Resistors - Through Hole 784
PV36W205C01B00 Trimmer Resistors - Through Hole 216
Real Time Availability
Stock:
26,459 Can Ship Immediately

On Order:
0

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.42
10:
$0.292
100:
$0.197
500:
$0.146
$0.131
$0.109
$0.102
$0.098

To add to a project, please Log In.

121159121 145968837 172700391 179133674 185618521 193890492 168527666 169091142 176730048 189358843 146259450 151136975 176550995 110967980 113797795 120930513 135275941 136207209 151682008 160319106