|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TLHR5200
Manufacturer Part #:

TLHR5200

Manufacturer:

Description:
Standard LEDs - Through Hole Red Tinted Non-Diff
Mouser Online Catalog Page 2,390, Mouser Online Catalog
PDF Page 2,390, PDF Catalog Page
TLHR5200 Datasheet TLHR5200 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 618.5 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 50 mcd
Viewing Angle: 14 deg
If - Forward Current: 10 mA
Vf - Forward Voltage: 2 V
Packaging: Bulk
Lens Dimensions: 5 mm x 5 mm x 7.7 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM34DZ/NOPB Board Mount Temperature Sensors 6,025
LM5008MM/NOPB Voltage Regulators - Switching Regulators 5,806
ADM8660ARZ Voltage Regulators - Switching Regulators 464
UA78M05CDCYR Linear Voltage Regulators 25,575
B1100-13-F Schottky Diodes & Rectifiers 15,075
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,142
T491A106K010AT Tantalum Capacitors - Solid SMD 89,753
CGA4J3X7S2A105K125AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,600
CR-174 LED Mounting Hardware 3,546
Real Time Availability
Stock:
6,631 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.42
10:
$0.292
100:
$0.197
500:
$0.146
$0.131
$0.109
$0.102
$0.098

To add to a project, please Log In.

121159121 145968837 151136975 169091142 179133674 193890492 135275941 136207209 146259450 168527666 176550995 176730048 172700391 189358843 110967980 113797795 120930513 151682008 160319106 185618521