Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TLHR4900
Manufacturer Part #:

TLHR4900

Manufacturer:

Description: Standard LEDs - Through Hole Red Clear Non-Diff
Silverlight Page 2,382, Mouser Enhanced Catalog
PDF Page 2,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 13 mcd
Wavelength/Color Temperature: 618.5 nm
Viewing Angle: 16 deg
Lens Color/Style: Clear, Non-Diffused
Forward Current: 10 mA
Forward Voltage: 2 V
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 2.9 mm x 2.9 mm x 3.5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.17
  10: $0.16
  100: $0.142
  250: $0.133
  500: $0.124
  1,000: $0.107
  2,000: $0.103
  5,000: $0.099

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
ANT-868-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 868MHz
Linx Technologies
1: $2.11
V23079A1003B301
Low Signal Relays - PCB 12VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.69
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.36
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
TLHF4900
Standard LEDs - Through Hole Orange Clr Non-Diff
Vishay Semiconductors
1: $0.54
TLHG4200
Standard LEDs - Through Hole Green Tint Non-Diff
Vishay Semiconductors
1: $0.22
CMF551K0000FKEB
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
TLHG4900
Standard LEDs - Through Hole Green Clear Non-Diff
Vishay Semiconductors
1: $0.21
271-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.13
TLHY4900
Standard LEDs - Through Hole Yellow Clr Non-Diff
Vishay Semiconductors
1: $0.15


151682008 151682008 189358843 145968837 145968837 104204789 193890492 160319106 176550995 164258388 164258388 151136975 151136975 176730048 136207209 136207209