|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TLHP4200
Manufacturer Part #:

TLHP4200

Manufacturer:

Description:
Standard LEDs - Through Hole Green Tint Non-Diff
Mouser Online Catalog Page 2,390, Mouser Online Catalog
PDF Page 2,390, PDF Catalog Page
TLHP4200 Datasheet TLHP4200 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Illumination Color: Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 560 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 7 mcd
Viewing Angle: 22 deg
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.4 V
Packaging: Bulk
Lens Dimensions: 2.9 mm x 2.9 mm x 3.5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CNXBE4118 LED Mounting Hardware 673
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.53
10:
$0.372
100:
$0.251
500:
$0.186
$0.167
$0.153
$0.139
$0.13
$0.125

To add to a project, please Log In.

135275941 136207209 146259450 110967980 113797795 145968837 151682008 160319106 168527666 185618521 172700391 176550995 176730048 120930513 121159121 151136975 161079146 164258388 169091142 189358843