Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TLHO4200
Manufacturer Part #:

TLHO4200

Manufacturer:

Description: Standard LEDs - Through Hole Orange Tint Non-Diff
Silverlight Page 2,382, Mouser Enhanced Catalog
PDF Page 2,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Orange
Luminous Intensity: 10 mcd
Wavelength/Color Temperature: 604.5 nm
Viewing Angle: 22 deg
Lens Color/Style: Tinted, Non-Diffused
Forward Current: 10 mA
Forward Voltage: 2.4 V
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 2.9 mm x 2.9 mm x 3.5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,042 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  10: $0.158
  100: $0.144
  250: $0.129
  500: $0.125
  1,000: $0.122
  2,000: $0.115
  5,000: $0.112
  10,000: $0.105

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA7812CKCT
Low Dropout Regulators - LDO 3P 1.5A Fixed 12V Pos ...
Texas Instruments
1: $0.42
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
20-101-0383
System-On-Modules - SOM RCM2020 RabbitCore
Rabbit Semiconductor
1: $39.00
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
OF103JE
Carbon Film Resistors - Through Hole 1/2watt 10K 5 ...
Ohmite
1: $0.52
108-1MD1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
TLHR4200
Standard LEDs - Through Hole Red Tinted Non-Diff
Vishay Semiconductors
1: $0.17
TLHB4400
Standard LEDs - Through Hole Blue Tinted Diffused
Vishay Semiconductors
1: $0.98
TLHG4200
Standard LEDs - Through Hole Green Tint Non-Diff
Vishay Semiconductors
1: $0.22
TLHP4200
Standard LEDs - Through Hole Green Tint Non-Diff
Vishay Semiconductors
1: $0.20
TLHB4200
Standard LEDs - Through Hole Blue Tinted Non-Diff
Vishay Semiconductors
1: $0.56
TLHG4900
Standard LEDs - Through Hole Green Clear Non-Diff
Vishay Semiconductors
1: $0.21
TLHG4205
Standard LEDs - Through Hole Green Clear Tinted 16 ...
Vishay Semiconductors
1: $0.20
BB830
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
BusBoard Prototype Systems
1: $8.00
MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1 ...
KOA Speer
1: $0.06
TLHY4200
Standard LEDs - Through Hole Yellow Tint Non-Diff
Vishay Semiconductors
1: $0.17
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
MKP2D031001F00JSSD
Film Capacitors 100V .1uF 5%
WIMA
1: $0.82
SSH-LX3050
LED Mounting Hardware 3mm LED Panel Holder
Lumex
1: $0.12

151682008 176550995 145968837 145968837 155023805 155023805 189358843 176730048 164258388 164258388 136207209 136207209 160319106 151136975 104204789 151136975 151682008