Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TLHG5401
Manufacturer Part #:

TLHG5401

Manufacturer:

Description: Standard LEDs - Through Hole Green Tinted Diff 4.0-7.0mcd@10mA
Silverlight Page 2,382, Mouser Enhanced Catalog
PDF Page 2,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
Luminous Intensity: 12 mcd
Wavelength/Color Temperature: 568.5 nm
Viewing Angle: 30 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 10 mA
Forward Voltage: 2.4 V
LED Size: T-1 3/4
Packaging: Ammo
Lens Dimensions: 5 mm x 5 mm x 7.7 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,053 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.127
  50: $0.102
  100: $0.096
  500: $0.082
  1,000: $0.08
Ammo Pack of 4000
To purchase full ammo pack, order in multiples of 4000:
  4,000: $0.075
  8,000: $0.072

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
796949-2
Fixed Terminal Blocks 5.08MM VERTICAL 2P wire prot ...
TE Connectivity / AMP
1: $0.64
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
WAU12-1000
Plug-In AC Adapters 120 to 12VAC 1.0A 17W
Triad Magnetics
1: $8.30
SN65LBC179P
RS-485 Interface IC LP Diff Pairs
Texas Instruments
1: $2.52
UVZ1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.18
1N5229B-TR
Zener Diodes 4.3 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
DF02MA-E3/45
Bridge Rectifiers 1.0 Amp 200 Volt
Vishay Semiconductors
1: $0.39
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10
TLHY5405
Standard LEDs - Through Hole Yellow Tinted Diff 6. ...
Vishay Semiconductors
1: $0.15
TLHR5401
Standard LEDs - Through Hole Red Tinted Diffused 4 ...
Vishay Semiconductors
1: $0.17
RPEF51H104Z2S2A03A
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.12
1N5239B-TR
Zener Diodes 9.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
MSC-G
Headers & Wire Housings Mini Shunt .177" height
ADAM TECH
1: $0.09

151682008 189358843 151682008 145968837 145968837 161079146 161079146 104204789 160319106 176550995 179133674 151136975 151136975 176730048 136207209 136207209