|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TLHG4405
Manufacturer Part #:

TLHG4405

Manufacturer:

Description:
Standard LEDs - Through Hole Green Tinted Diff 6.3-12mcd@10mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Illumination Color: Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 568.5 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 12 mcd
Viewing Angle: 30 deg
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.4 V
Packaging: Bulk
Lens Dimensions: 2.9 mm x 2.9 mm x 3.5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-H1-DC12 Low Signal Relays - PCB 5,323
1N4148 Diodes - General Purpose, Power, Switching 139,946
BC33725BU Bipolar Transistors - BJT 39,596
TLHY4405 Standard LEDs - Through Hole 6,207
TLHR4405 Standard LEDs - Through Hole 8,525
WP132XID Standard LEDs - Through Hole 47,370
271-1K-RC Metal Film Resistors - Through Hole 179,242
271-130-RC Metal Film Resistors - Through Hole 46,193
271-240-RC Metal Film Resistors - Through Hole 8,139
271-560-RC Metal Film Resistors - Through Hole 24,840
Real Time Availability
Stock:
13,990 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.56
10:
$0.392
100:
$0.265
500:
$0.196
$0.176
$0.162
$0.147
$0.137
$0.132

To add to a project, please Log In.

121159121 145968837 146259450 151136975 160319106 164258388 172700391 185618521 110967980 113797795 135275941 136207209 151682008 168527666 176550995 176730048 120930513 161079146 169091142 189358843