|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TFBS4711
Manufacturer Part #:

TFBS4711-TR3

Manufacturer:

Description:
Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Transceivers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Wavelength: 900 nm
Transmission Distance: 1 m
Radiant Intensity: 60 mW/sr
Half Intensity Angle Degrees: 44 deg
Pulse Width: 2 us
If - Forward Current: 80 mA
Operating Supply Voltage: 2.4 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Dimensions: 6 mm x 3.1 mm x 1.9 mm
Series: TFBS
Packaging: Reel
Data Transmission Rate: 115.2 Kbps
Fall Time: 100 ns
Rise Time: 100 ns
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
TFBS4711-TT1 Infrared Transceivers 3,681
TMP102AIDRLR Board Mount Temperature Sensors 25,746
HSMF-C114 Standard LEDs - SMD 9,451
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,991
EA DOGS102W-6 LCD Graphic Display Modules & Accessories 1,764
47346-0001 USB Connectors 56
MCP9701AT-E/TT Board Mount Temperature Sensors 12,197
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,408,238
Real Time Availability
Stock:
3,069 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.20
10:
$3.37
100:
$3.07
250:
$2.77
500:
$2.47
$2.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.98
$1.82
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 151682008 151136975 165790894 146259450 158157645 183741496