Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TFBS4650-TR1
Manufacturer Part #:

TFBS4650-TR1

Manufacturer:

Description: Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage
Silverlight Page 204, Mouser Enhanced Catalog
PDF Page 204, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Transceivers
RoHS: RoHS Compliant Details
Wavelength: 886 nm
Continual Data Transmission: 115.2 Kbit/s
Transmission Distance: 50 cm
Radiant Intensity: 25 mW/sr
Pulse Width: 2 us
Maximum Rise Time: 100 ns
Maximum Fall Time: 100 ns
Maximum Forward Current: 100 mA
Operating Supply Voltage: 2.4 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Dimensions: 6.8 mm x 2.8 mm x 1.6 mm
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.21
  10: $2.89
  100: $2.35
  250: $2.14
  500: $1.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.49
  2,000: $1.47
  5,000: $1.44
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.36
TRM-433-LT
RF Modules RF Transceiver 433MHz (NEW)
Linx Technologies
1: $17.17
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
PIC16F648A-I/SO
8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O
Microchip Technology
1: $2.53
TFDU6300-TR1
Infrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Volt ...
Vishay Semiconductors
1: $3.95
PIC16F886-I/SO
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.35
MCP2122-E/SN
Encoders, Decoders, Multiplexers & Demultiplexers ...
Microchip Technology
1: $0.76
NTR4171PT1G
MOSFET PFET SOT23 30V TR 0.075R
ON Semiconductor
1: $0.14
MCP1252-33X50I/MS
Charge Pumps 120mA Regulated
Microchip Technology
1: $1.48
APTD3216CGCK
Standard LEDs - SMD Green Water Clear 570nm 200mcd
Kingbright
1: $0.24
APTD3216SURCK
Standard LEDs - SMD RED WATER CLEAR DOME LENS
Kingbright
1: $0.28
MCP112T-290E/TT
Supervisory Circuits 1uA Sup P-P Act Low
Microchip Technology
1: $0.56
MC33269DT-5.0G
Low Dropout Regulators - LDO 5.0V ADJ 800mA
ON Semiconductor
1: $0.87
TSOP75238WTR
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $2.48
WSL3921L5000FEB
Current Sense Resistors - SMD 3watts .0005ohms 1%
Vishay/Dale
1: $2.27
TC1014-3.0VCT713
Low Dropout Regulators - LDO 50mA LDO
Microchip Technology
1: $0.36
254-EMB84Q-RO
Audio Indicators & Alerts 8.5X8.5X3.0mm 2730Hz
Kobitone
1: $2.17
L6920DBTR
DC/DC Switching Converters SYNCRONOUS RECT. STEP U ...
STMicroelectronics
1: $2.67
ERJ-3GEYJ103V
Thick Film Resistors - SMD 0603 10Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
PIC16F688-I/ST
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.79

151136975 151682008 158157645 158157645 165790894 151136975 165790894 151682008